| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623719-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.7 KΩ |
| Operating Temperature Range: | -40 - 200 °C |
| Rated Voltage: | 300 V |
| Dimensions: | 16.5 x 5.5 mm |
| Element Type: | Ceramic Composition |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±1300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1-1623719-3 |
1-1623719-3
| Heilind Number: | AMP1-1623719-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623719-3 |
| ECAD Model: |
Specifications
Detailed Description
Easily mountable and highly durable, this axial leaded resistor is designed for high performance in demanding environments. With a power rating of 1 W and a resistance of 4.7 KΩ, it offers reliable operation even at extreme temperatures ranging from -40 to 200 °C. The ceramic composition ensures long-lasting quality, while the tinned copper leads provide secure connectivity. RoHS compliant and rated for 300 V, this resistor is ideal for a wide range of applications in various industries. Upgrade your electronic components with this essential through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623720-8 | ![]() |


