| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623719-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.2 KΩ |
| Operating Temperature Range: | -40 - 200 °C |
| Rated Voltage: | 300 V |
| Dimensions: | 16.5 x 5.5 mm |
| Element Type: | Ceramic Composition |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±1300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1-1623719-8 |
1-1623719-8
| Heilind Number: | AMP1-1623719-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623719-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CCR1 resistor, featuring a value of 2.2 KΩ and a tolerance of 10%. Designed for reliability, this axial-leaded component offers a power rating of 1 W and a rated voltage of 300 V, making it suitable for a range of applications. With tinned copper leads and a ceramic composition, it ensures efficient operation even in extreme temperatures ranging from -40 to 200 °C. Its ±1300 ppm/°C temperature coefficient guarantees stable performance over time. Trust in the quality and durability of this through-hole resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623720-8 | ![]() |


