1-1623720-0

Heilind Number:AMP1-1623720-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1623720-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CCR2 47R 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623720-0
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:47 Ω
Operating Temperature Range:-40 - 200 °C
Rated Voltage:400 V
Dimensions:19 x 7 mm
Element Type:Ceramic Composition
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±1300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1-1623720-0

Detailed Description

Enhance your electronic circuitry with our CCR2 47R 10% resistor. Designed for reliability, this axial leaded component boasts a power rating of 2 W and a resistance of 47 Ω, making it ideal for various applications. With tinned copper leads for easy installation, it ensures efficient conductivity. Operating flawlessly within a wide temperature range of -40 to 200 °C and rated for 400 V, it offers consistent performance in diverse environments. Its ceramic composition and ±1300 ppm/°C temperature coefficient guarantee stability, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your projects with this high-quality through-hole resistor.