| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623720-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.7 KΩ |
| Operating Temperature Range: | -40 - 200 °C |
| Rated Voltage: | 400 V |
| Dimensions: | 19 x 7 mm |
| Element Type: | Ceramic Composition |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±1300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1-1623720-1 |
1-1623720-1
| Heilind Number: | AMP1-1623720-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623720-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality CCR2 resistor, featuring a 4.7 KΩ resistance and a power rating of 2W. Designed for reliability, it boasts a ceramic composition with a 10% tolerance and a temperature coefficient of ±1300 ppm/°C, ensuring stable performance even in extreme conditions ranging from -40 to 200°C. With its axial leaded mount type and tinned copper leads, installation is a breeze. Whether you're a professional or hobbyist, this resistor is a must-have for your electronic projects. Upgrade your components with confidence, knowing that this resistor meets stringent quality standards for maximum performance and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623720-8 | ![]() | |
| TE Connectivity 4-1623720-5 | ![]() |


