| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623720-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 10 Ω |
| Operating Temperature Range: | -40 - 200 °C |
| Rated Voltage: | 400 V |
| Dimensions: | 19 x 7 mm |
| Element Type: | Ceramic Composition |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±1300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1-1623720-4 |
1-1623720-4
| Heilind Number: | AMP1-1623720-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623720-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance CCR2 resistor. Featuring a 10-ohm resistance with a 10% tolerance, it ensures reliable and accurate power regulation. The axial leaded design and tinned copper termination make for easy installation, while its 2W power rating and 400V voltage capacity cater to diverse electronic applications. Crafted from durable ceramic composition, this resistor operates seamlessly in temperatures ranging from -40 to 200°C. With a temperature coefficient of ±1300 ppm/°C, it guarantees stability under varying environmental conditions. Trust in its quality and efficiency for your through-hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623720-8 | ![]() | |
| TE Connectivity 4-1623720-5 | ![]() | |
| TE Connectivity 2176471-4 | ![]() |


