| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623720-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 68 Ω |
| Operating Temperature Range: | -40 - 200 °C |
| Rated Voltage: | 400 V |
| Dimensions: | 19 x 7 mm |
| Element Type: | Ceramic Composition |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±1300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1-1623720-7 |
1-1623720-7
Specifications
Detailed Description
Enhance your electronic circuits with the CCR2 68R 10% TAPED resistor. This high-performance component, featuring a resistance of 68 Ω and a power rating of 2 W, ensures reliable operation even in harsh environments with an operating temperature range of -40 to 200 °C. With a rated voltage of 400 V and axial leaded mount type, it's ideal for various applications. The ceramic composition element, with a tolerance of 10% and a temperature coefficient of ±1300 ppm/°C, guarantees precision and stability. RoHS compliant and measuring 19 x 7 mm, this resistor is a versatile and essential part for any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623720-8 | ![]() | |
| TE Connectivity 4-1623720-5 | ![]() | |
| TE Connectivity 1-2176471-4 | ![]() |


