1-1623782-1

Heilind Number:AMP1-1623782-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1623782-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SQM5 33K 5% (METAL FILM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623782-1
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:33 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1623782-1

Detailed Description

Enhance your circuitry with the SQM5 33K 5% Metal Film Resistor. Boasting a power rating of 5W, this radial leaded resistor offers reliable performance in a variety of applications. With tinned copper leads for easy installation, it ensures secure connectivity. The wirewound element and metal oxide material guarantee durability, while the 33KΩ resistance and 5% tolerance provide precise functionality. Operating flawlessly in temperatures ranging from -55 to 250°C, it's suitable for both standard and demanding environments. Measuring 25 x 13 x 9mm, this resistor is compact yet powerful, making it a versatile choice for your electronic projects. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your design with this high-performance through-hole resistor.