1-1623782-4

Heilind Number:AMP1-1623782-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1623782-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SQM5 4K7 5% (METAL FILM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623782-4
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:4.7 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1623782-4

Detailed Description

Enhance your electronic circuitry with the SQM5 4K7 5% (METAL FILM) resistor, delivering impeccable performance with a power rating of 5 W. This radial leaded component features tinned copper leads for secure termination, ensuring reliable connectivity in diverse applications. With a resistance of 4.7 KΩ and a tolerance of 5%, it offers precision in controlling electrical currents. Operating seamlessly in a wide temperature range from -55 to 250 °C, this wirewound resistor guarantees stability even in extreme environmental conditions. Measuring 25 x 13 x 9 mm, it is compact yet powerful, ideal for space-constrained setups. The ±300 ppm/°C temperature coefficient and metal oxide element material further enhance its durability and performance. Compliant with RoHS standards, it's a sustainable choice for your projects in the realm of passives and through-hole resistors.