1-1623783-1

Heilind Number:AMP1-1623783-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1623783-1
ECAD Model:
3D Model

Description:

SQM7 3K3 5% (METAL FILM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623783-1
Mount Type:Radial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:3.3 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:39 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1623783-1

Detailed Description

Enhance the performance of your electronic circuits with our SQM7 3K3 5% radial leaded resistor. With a power rating of 7W and a resistance of 3.3 KΩ, this metal film resistor ensures reliable and stable operation even in extreme temperature conditions ranging from -55 to 250 °C. Featuring tinned copper leads and wirewound element construction, it guarantees efficient power dissipation and accurate resistance values. The ±300 ppm/°C temperature coefficient and 5% tolerance provide precise control over circuit parameters. Measuring 39 x 13 x 9 mm, this resistor is suitable for through-hole mounting applications. Trust in its quality, as it complies with RoHS regulations, making it environmentally friendly. Upgrade your design with this essential component in the Passives category.