| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623783-4 |
| Mount Type: | Radial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 47 KΩ |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 39 x 13 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-1623783-4 |
1-1623783-4
| Heilind Number: | AMP1-1623783-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623783-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the SQM7 47K 5% resistor. This high-quality component features a durable metal film construction, ensuring reliable performance even in demanding applications. With a power rating of 7W and a resistance of 47KΩ, it effectively controls the flow of current in your circuit. The radial leaded mount type and tinned copper leads make installation a breeze, while the wide operating temperature range of -55 to 250°C guarantees versatility in various environments. Measuring 39 x 13 x 9 mm, this wirewound resistor is compact yet powerful, with a tolerance of 5% for precise resistance control. Whether you're a hobbyist or a professional, this component is a must-have for your resistor collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


