| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623783-6 |
| Mount Type: | Radial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 5.6 KΩ |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 39 x 13 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-1623783-6 |
1-1623783-6
| Heilind Number: | AMP1-1623783-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623783-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the SQM7 5K6 5% Through Hole Resistor. This durable component, featuring a metal film construction, offers a power rating of 7 W and a resistance of 5.6 KΩ. With a wide operating temperature range of -55 to 250 °C and a low temperature coefficient of ±300 ppm/°C, it ensures reliable operation in diverse environments. The radial leaded mount type and tinned copper leads make for easy installation, while the compact dimensions of 39 x 13 x 9 mm allow for space-efficient placement on PCBs. Designed for precision and longevity, this resistor is ideal for various electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


