| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623783-7 |
| Mount Type: | Radial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 680 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 39 x 13 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-1623783-7 |
1-1623783-7
Specifications
Detailed Description
Enhance your electronic circuitry with the SQM7 680R 5% radial leaded resistor. With a robust power rating of 7W and a resistance value of 680Ω, it ensures reliable performance in varying operating conditions, from -55 to 250°C. This wirewound resistor, made of durable metal oxide, boasts a ±300 ppm/°C temperature coefficient for precise resistance stability. Measuring 39 x 13 x 9mm, it's suitable for through-hole mounting with tinned copper leads. RoHS compliant, this component is ideal for demanding applications in the realm of electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


