| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623788-1 |
| Mount Type: | Radial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 27 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 25 x 13 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP1-1623788-1 |
1-1623788-1
| Heilind Number: | AMP1-1623788-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623788-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the SQM5 27R 5% Through Hole Resistor. Featuring a robust wirewound element, this resistor offers a power rating of 5 W and a resistance of 27 Ω, ensuring reliable performance in a wide temperature range from -55 to 250 °C. With tinned copper leads for secure termination, this radial leaded component measures 25 x 13 x 9 mm and boasts a tight tolerance of 5%. Its temperature coefficient of ±300 ppm/°C guarantees stability in varying environmental conditions. Perfect for various applications, this resistor is a valuable addition to your inventory. Please note, this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


