1-1623788-2

Heilind Number:AMP1-1623788-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1623788-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SQM5 2R2 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623788-2
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:2.2 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1-1623788-2

Detailed Description

Enhance your circuitry with the SQM5 2R2 5% wirewound resistor, a high-performance component designed for reliability and precision. With a power rating of 5W and a resistance of 2.2Ω, it ensures stable operation even in extreme temperatures ranging from -55 to 250°C. The radial leaded mount type and tinned copper leads make for easy and secure installation. Measuring 25 x 13 x 9mm, this resistor is compact yet robust, suitable for various applications. Its ±300 ppm/°C temperature coefficient guarantees accurate performance over time. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your setup with this essential through hole resistor for optimal functionality.