1-1623788-3

Heilind Number:AMP1-1623788-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1623788-3
ECAD Model:
3D Model

Description:

SQM5 33R 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623788-3
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:33 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1-1623788-3

Detailed Description

Enhance your electronic circuitry with the SQM5 33R 5% Wirewound Resistor, a high-quality component designed for reliable performance. With a power rating of 5W and a resistance of 33Ω, this radial leaded resistor is ideal for various applications. Featuring tinned copper leads for easy installation, it ensures secure connectivity. Operating in a wide temperature range of -55 to 250°C, it guarantees stable functionality in diverse environments. The ±300 ppm/°C temperature coefficient and 5% tolerance further enhance its precision. Measuring 25 x 13 x 9mm, this resistor is compact yet efficient. Whether you're a hobbyist or a professional, this RoHS-compliant component is a must-have for your resistor collection. Explore its capabilities in Products, Passives, Resistors, and Through Hole Resistors categories.