1-1623788-6

Heilind Number:AMP1-1623788-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1623788-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SQM5 4R7 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623788-6
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:4.7 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1-1623788-6

Detailed Description

Enhance your circuitry with the SQM5 4R7 5% (WIRE) resistor, a robust component designed for optimal performance. With a power rating of 5W and a resistance of 4.7Ω, it ensures reliable operation in a wide temperature range from -55 to 250°C. Featuring a wirewound element and radial leaded mount type with tinned copper leads for easy installation, this resistor guarantees efficient power dissipation. Its ±300 ppm/°C temperature coefficient and 5% tolerance provide accuracy in signal processing. Measuring 25 x 13 x 9mm, it's compact yet durable, making it ideal for various applications. Rest assured of its quality as it complies with RoHS standards, contributing to environmentally friendly manufacturing processes. Upgrade your electronic projects with this high-performance through-hole resistor.