SQMW56R8J

Heilind Number:AMP1-1623788-8
Manufacturer:TE Connectivity
Manufacturer Number:SQMW56R8J
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SQM5 6R8 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity SQMW56R8J
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:6.8 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1-1623788-8

Detailed Description

Enhance your circuitry with the SQM5 6R8 5% (WIRE) resistor, a reliable component designed for optimal performance. This radial leaded resistor boasts a power rating of 5W, making it suitable for various applications. With tinned copper leads for easy installation, it ensures secure and efficient connectivity. The wirewound element type offers durability and stability, while the low tolerance of 5% guarantees accurate resistance values. Operating flawlessly in a wide temperature range from -55 to 250°C, it's perfect for demanding environments. Measuring 25 x 13 x 9mm, this resistor is compact yet powerful, ideal for space-constrained setups. Its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronic projects with this high-quality resistor, a must-have in the world of passives.