| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623788-9 |
| Mount Type: | Radial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 82 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 25 x 13 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP1-1623788-9 |
1-1623788-9
| Heilind Number: | AMP1-1623788-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623788-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our SQM5 82R 5% (WIRE) Through Hole Resistor. With a robust power rating of 5 W, this wirewound resistor boasts a low resistance of 82 Ω, ensuring efficient current flow. Its radial leaded mount type and tinned copper leads guarantee secure installation, while its wide operating temperature range of -55 to 250 °C makes it suitable for diverse applications. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor provides reliable performance in demanding environments. Upgrade your electronic projects with this high-quality component, perfect for precision engineering.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


