1-1623789-0

Heilind Number:AMP1-1623789-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1623789-0
ECAD Model:
3D Model

Description:

SQM7 2R2 2% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623789-0
Mount Type:Radial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:2.2 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:39 x 13 x 9 mm
Element Type:Wirewound
Tolerance:2%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1-1623789-0

Detailed Description

Enhance your circuitry with the SQM7 2R2 2% through hole resistor, designed for optimal performance in demanding environments. With a power rating of 7W and a resistance of 2.2Ω, this wirewound component ensures robust and reliable operation. Its radial leaded mount type and tinned copper leads offer secure connectivity, while the ±300 ppm/°C temperature coefficient guarantees stable functionality across a wide operating temperature range of -55 to 250°C. Measuring 39 x 13 x 9 mm, this resistor is compact yet powerful, making it an essential choice for various electronic applications. Its 2% tolerance and non-RoHS compliance make it suitable for industrial and specialized projects. Upgrade your system with the durability and precision of this high-quality resistor.