| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity SQMW733RJ |
| Mount Type: | Radial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 39 x 13 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP1-1623789-2 |
SQMW733RJ
| Heilind Number: | AMP1-1623789-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | SQMW733RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SQM7 33R 5% Through Hole Resistor. This high-performance component boasts a power rating of 7W and features tinned copper leads for reliable connectivity. With a resistance of 33Ω and a temperature coefficient of ±300 ppm/°C, it operates seamlessly in a wide range of environments, from -55 to 250°C. Its wirewound element ensures durability and precision, making it ideal for various electronic applications. Rest assured, this resistor is RoHS compliant, aligning with environmental standards. Upgrade your designs with this essential passive component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


