1-1623789-5

Heilind Number:AMP1-1623789-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1623789-5
ECAD Model:
3D Model

Description:

SQM7 47R 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623789-5
Mount Type:Radial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:47 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:39 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1-1623789-5

Detailed Description

Enhance your circuitry with the SQM7 47R 5% Wirewound Resistor, a high-performance component designed for precision resistance applications. With a power rating of 7 W and a resistance value of 47 ohms, this radial leaded resistor ensures reliable and stable performance in a variety of electronic setups. Featuring tinned copper leads for efficient connectivity, it can withstand operating temperatures ranging from -55 to 250 degrees Celsius. With a compact size of 39 x 13 x 9 mm, this resistor is suitable for space-constrained environments. Its ±300 ppm/°C temperature coefficient guarantees consistent performance across varying thermal conditions. Ideal for through-hole mounting, it offers easy installation and secure termination. Upgrade your projects with this RoHS-compliant resistor, perfect for demanding industrial and electronic applications.