| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623793-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.3 KΩ |
| Operating Temperature Range: | -55 - 250 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 22 x 10 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-1623793-0 |
1-1623793-0
| Heilind Number: | AMP1-1623793-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623793-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the SQP5 3K3 5% MTL FLM resistor. Designed for optimal performance, this axial leaded resistor boasts a power rating of 5W and a resistance of 3.3 KΩ, making it ideal for a wide range of applications. With tinned copper leads and a metal oxide element, it ensures reliable conductivity and durability. Operating seamlessly in temperatures ranging from -55 to 250°C, and with a rated voltage of 350V, this resistor is a versatile and essential component. Its wirewound construction and ±300 ppm/°C temperature coefficient guarantee precision and stability in your designs. RoHS compliant and measuring 22 x 10 x 9 mm, it's a compact and environmentally friendly choice for your through-hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


