| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623793-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 47 KΩ |
| Operating Temperature Range: | -55 - 250 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 22 x 10 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-1623793-2 |
1-1623793-2
| Heilind Number: | AMP1-1623793-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623793-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with the SQP5 47K 5% MTL FLM Resistor. Designed for durability and high performance, this axial leaded resistor boasts a power rating of 5W and a resistance of 47KΩ. With tinned copper leads for easy installation, it can handle a rated voltage of 350V. Its compact dimensions of 22 x 10 x 9mm make it suitable for various applications. Crafted with wirewound technology and a metal oxide element, it offers reliable operation even in harsh environments. The ±300 ppm/°C temperature coefficient ensures stable performance across a wide operating temperature range of -55 to 250°C. Perfect for through-hole mounting, this resistor is an essential component for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


