1-1623795-7

Heilind Number:AMP1-1623795-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1623795-7
ECAD Model:
3D Model

Description:

SQP10 7R5 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623795-7
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:7.5 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:750 V
Dimensions:48 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1-1623795-7

Detailed Description

Enhance your circuitry with the robust SQP10 7R5 5% Wirewound Resistor. Designed for axial leaded mounting, this resistor boasts a power rating of 10W and a resistance of 7.5Ω, making it ideal for high-performance applications. With tinned copper leads for secure termination, it ensures reliable conductivity at a rated voltage of 750V. Operating flawlessly in a wide temperature range from -55 to 250°C, it offers stability in diverse environments. Measuring 48 x 10 x 9mm, this resistor features a wire element and a tolerance of 5%, guaranteeing precision in your circuit design. Its ±300 ppm/°C temperature coefficient and durable construction make it a dependable choice for demanding projects. Note: This product is not RoHS compliant. Elevate your electronic setups with the SQP10 7R5 resistor.