| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623803-0 |
| Mount Type: | Pluggable |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.7 KΩ |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 36 x 10 x 10 mm |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-1623803-0 |
1-1623803-0
| Heilind Number: | AMP1-1623803-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623803-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SQZ7 4K7 5% Metal Film Resistor. Designed for seamless integration with its pluggable mount, this resistor boasts a power rating of 3W, ensuring reliable performance. With tinned copper leads for efficient connectivity, it offers a resistance of 4.7 KΩ with a tolerance of 5%. Operating within a wide temperature range of -55 to 250°C and featuring a temperature coefficient of ±300 ppm/°C, it guarantees stability in diverse environments. Its compact dimensions of 36 x 10 x 10mm, along with its durable metal oxide construction, make it a versatile component for various applications. Elevate your projects with this high-quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


