1-1623819-0

Heilind Number:AMP1-1623819-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1623819-0
ECAD Model:
3D Model

Description:

SBL4 R033 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623819-0
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:.033 Ω
Operating Temperature Range:-55 - 155 °C
Dimensions:18 x 6.4 x 6.4 mm
Element Type:Foil
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±270 ppm/°C
SKU:AMP1-1623819-0

Detailed Description

Enhance your circuitry with the SBL4 R033 1% resistor, a reliable and high-performing component for various electronic applications. With a power rating of 4 W and a low resistance of .033 Ω, this axial leaded resistor is designed for efficient heat dissipation and precise current control. Its tinned copper leads ensure secure connectivity, while the foil element type guarantees stable performance in extreme operating temperatures ranging from -55 to 155 °C. With a tolerance of 1% and a temperature coefficient of ±270 ppm/°C, this resistor offers exceptional accuracy and reliability in demanding environments. Perfect for through hole mounting, it measures 18 x 6.4 x 6.4 mm and is suitable for a wide range of industrial and electronic applications. Stay compliant with RoHS regulations and elevate your circuit design with this essential component.