1623819-9

Heilind Number:AMP1623819-9
Manufacturer:TE Connectivity
Manufacturer Number:1623819-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SBL4 R022 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623819-9
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:.022 Ω
Operating Temperature Range:-55 - 155 °C
Dimensions:18 x 6.4 x 6.4 mm
Element Type:Foil
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
SKU:AMP1623819-9

Detailed Description

Enhance your circuitry with the SBL4 R022 5% Axial Leaded Resistor. Featuring a power rating of 4W, this high-performance component ensures reliable operation even in demanding environments with an operating temperature range of -55 to 155°C. With a resistance of .022 Ω and a tolerance of 5%, it offers precision in controlling current flow. The foil element construction, along with tinned copper leads, guarantees efficient signal transmission and durability. Measuring 18 x 6.4 x 6.4mm, it's compact yet powerful, making it suitable for various applications. With RoHS compliance and a temperature coefficient of ±350 ppm/°C, you can trust in its quality and environmental responsibility. Upgrade your setup with this Through Hole Resistor and experience optimal performance.