1-1623821-4

Heilind Number:AMP1-1623821-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1623821-4
ECAD Model:
3D Model

Description:

CFH 500 56R 5% 300MM LEADS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623821-4
Power Rating:500 W
Termination Type:Custom Termination
Resistance:56 Ω
Rated Voltage:2500 V
Dimensions:160 x 95 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1623821-4

Detailed Description

Enhance your power system with the CFH 500, a robust wirewound power resistor designed for high-performance applications. With a power rating of 500W and a resistance of 56Ω, this resistor delivers reliable and efficient operation. Featuring custom termination for seamless integration, it can handle a rated voltage of 2500V, ensuring optimal performance and safety. Measuring 160 x 95 x 30 mm and equipped with 300mm leads, it's suitable for chassis mounting in various configurations. With a tolerance of 5% and RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your power management setup with the CFH 500 and experience enhanced durability and efficiency.