| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623927-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 150 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 1.85 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP1-1623927-2 |
1-1623927-2
| Heilind Number: | AMP1-1623927-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623927-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CFR16 5% 150K resistor. Perfect for through-hole mounting, this axial leaded component boasts a power rating of .25 W, ensuring reliable operation in a variety of applications. With a resistance of 150 KΩ and a tolerance of 5%, it provides precision while the thin film element guarantees durability. Operating flawlessly within a wide temperature range from -55 to 155 °C, and with a rated voltage of 200 V, it offers versatility and efficiency. Made of high-quality carbon film, this resistor is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623927-8 | ![]() | |
| TE Connectivity 1623930-3 | ![]() |


