1-1624323-0

Heilind Number:AMP1-1624323-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1624323-0
ECAD Model:
3D Model

Description:

UPW50 0.1% 5PPM 250R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1624323-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:250 Ω
Operating Temperature Range:-55 - 145 °C
Rated Voltage:400 V
Dimensions:12.7 x 6.35 mm
Element Type:Wirewound
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP1-1624323-0

Detailed Description

Enhance the precision and reliability of your electronic circuits with our UPW50 through-hole resistor. This high-quality component offers a resistance of 250 ohms with a tolerance of 0.1% and a low temperature coefficient of ±5 ppm/°C, ensuring stable performance across a wide operating temperature range of -55 to 145 °C. Its wirewound element and tinned copper leads provide excellent durability, while its compact 12.7 x 6.35 mm dimensions make it easy to integrate into your designs. Rated for 400 V, with a power rating of 0.5 W, this resistor is suitable for a variety of applications. Whether you're working on industrial machinery or consumer electronics, you can count on the UPW50 for consistent and precise resistance in demanding environments. Rest assured, this resistor is not RoHS compliant. Upgrade your project with this essential passive component today.