1-1625960-1

Heilind Number:AMP1-1625960-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1625960-1
ECAD Model:
3D Model

Description:

HBA RE 68M 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625960-1
Mount Type:Radial Leaded
Power Rating:.4 W
Termination Type:Tinned Copper Leads
Resistance:68 MΩ
Operating Temperature Range:-55 - 125 °C
Rated Voltage:1000 V
Dimensions:8 x 2.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1625960-1

Detailed Description

Enhance your electronic circuitry with this high-quality through hole resistor. With a resistance of 68 MΩ and a power rating of 0.4 W, it ensures optimal performance in a variety of applications. The thick film element type, coupled with a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, guarantees precision and stability. Operating at temperatures ranging from -55 to 125 °C and with a rated voltage of 1000 V, this resistor is suitable for demanding environments. Its radial leaded mount type and tinned copper leads make for easy and secure installation. Upgrade your projects with this reliable component, perfect for professional and DIY electronics enthusiasts alike.