1625960-1

Heilind Number:AMP1625960-1
Manufacturer:TE Connectivity
Manufacturer Number:1625960-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HBA RE 100M 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625960-1
Mount Type:Radial Leaded
Power Rating:.4 W
Termination Type:Tinned Copper Leads
Resistance:100 MΩ
Operating Temperature Range:-55 - 125 °C
Rated Voltage:1000 V
Dimensions:8 x 2.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1625960-1

Detailed Description

Enhance your electronic circuits with our high-quality Through Hole Resistor. This Radial Leaded component boasts a resistance of 100 MΩ with a tolerance of 1%, ensuring precise performance. Operating flawlessly in a wide temperature range from -55 to 125 °C, it's ideal for various applications. With a power rating of 0.4W and a rated voltage of 1000V, this Thick Film resistor guarantees reliability and durability. Its compact dimensions of 8 x 2.6mm make it easy to integrate, while the tinned copper leads provide secure connections. RoHS compliant and featuring a temperature coefficient of ±100 ppm/°C, this resistor is not only efficient but also environmentally friendly. Upgrade your projects with this essential component for optimal functionality.