| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSA50150RJ |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 150 Ω |
| Rated Voltage: | 1250 V DC |
| Dimensions: | 72.5 x 30 x 17 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1625984-0 |
HSA50150RJ
| Heilind Number: | AMP1-1625984-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HSA50150RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our high-quality HSA50 150R 5% Power Resistor. This robust component boasts a power rating of 50W and a resistance of 150Ω, delivering reliable performance in demanding applications. With a rated voltage of 1250V DC, it ensures stable operation under varying conditions. The wirewound element and solder lug termination guarantee secure connections and efficient heat dissipation. Measuring 72.5 x 30 x 17mm, this chassis-mount resistor is compact yet powerful, making it ideal for a wide range of industrial and electronic setups. Compliant with RoHS standards, it meets environmental regulations while offering exceptional durability and precision. Elevate your projects with this essential component for optimal performance and longevity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1337428-0 | BNC Str Plg Hex 75Ohm Nickel P | ![]() |
| TE Connectivity 213904-3 | CPC CABLE CLAMP KIT,STD,SZ 17 | ![]() |
| TE Connectivity 7-968972-1 | MCP2.8 GEH ASSY 12P | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


