| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1627156-0 |
| Termination Method: | Through Hole |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Mounting Style: | Stud Mount |
| Insulated: | No |
| Product: | PCB Terminals |
| Terminal Angle: | 45° |
| SKU: | AMP1-1627156-0 |
1-1627156-0
Specifications
Detailed Description
Enhance your PCB connectivity with our straight orientation TAB terminal, designed for secure through-hole termination. Featuring a 45° terminal angle and stud mount mounting style, this component offers reliable performance in various applications. Crafted for efficiency, it streamlines the assembly process with quick disconnect capabilities. Its durable construction ensures longevity, while its compliance with RoHS standards reflects our commitment to sustainability. Upgrade your connectivity solutions with this essential component from our extensive range of connectors and terminals.


