| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1634009-0 |
| Series: | SKT,STA |
| Gender: | Jack |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Mating Type: | Snap-On |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MMCX |
| Body Material: | Brass |
| Body Shape: | Square |
| Package Quantity: | 50 |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| Interface: | MMCX |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Tail Length: | .116 in, 2.95 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L069 |
| Number of Coaxial Contacts: | 1 |
| Mounting Post Length: | .118 in, 3 mm |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Height Above PC Board: | .177 in, 4.5 mm |
| Contact Captivation Method: | Mechanical |
| Product Grade: | Professional |
| Connector System: | Cable to Board |
| Part Aliases: | 1-1634009-0 |
| SKU: | AMP1-1634009-0 |
1-1634009-0
Specifications
Detailed Description
Enhance your PCB connections with our MMCX Straight PCB Socket, designed for optimal performance in high-frequency applications. Featuring a durable construction with gold-plated contacts, this connector ensures reliable signal transmission with a 50 Ohm impedance. Its straight body orientation and through-hole solder termination method offer easy installation on your circuit board. With an operating frequency of up to 6 GHz, it's ideal for demanding RF environments. The single-port configuration, snap-on mating type, and brass body material further enhance its versatility. RoHS compliant and professional-grade, this connector meets stringent quality standards for your peace of mind. Upgrade your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1634002-0 | ![]() |


