1-1649341-0

Heilind Number:AMP1-1649341-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1649341-0
ECAD Model:
3D Model

Description:

T9CP1A54-120

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1649341-0
Amperage:30 A
Mount Type:Quick Connect
Contact Material:Silver Tin Indium (AgSnOInO)
Number of Poles:1
Coil Resistance:2800 Ω
Coil Voltage:120 VAC
Maximum Switching Voltage:277 VAC
Termination Type:.25 x .032 Quick Connect Terminals
Contact Voltage:277 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1-1649341-0

Detailed Description

Enhance your power relay system with the T9CP1A54-120, a high-performance component designed for efficient and reliable operation. With an amperage rating of 30 A and quick connect mount type, this relay offers seamless connectivity and robust power handling capabilities. Its silver tin indium contact material ensures optimal conductivity and longevity, while the 1 Form A (NO) contact arrangement allows for versatile usage. With a coil voltage of 120 VAC and maximum switching voltage of 277 VAC, this relay is suitable for a wide range of applications. RoHS compliant and featuring .25 x .032 Quick Connect Terminals for easy installation, it meets international standards for environmentally conscious manufacturing. Upgrade your power relay setup with the T9CP1A54-120 and experience enhanced performance and reliability.