| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T9CP5A52-24 |
| Amperage: | 30 A |
| Mount Type: | Quick Connect |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 136 Ω |
| Coil Voltage: | 24 VAC |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals |
| Contact Voltage: | 277 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1-1649341-2 |
T9CP5A52-24
| Heilind Number: | AMP1-1649341-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T9CP5A52-24 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power relay system with the T9CP5A52-24, a high-performance component designed for efficient and reliable operation. With a durable silver cadmium oxide contact material and a maximum switching voltage of 277 VAC, this relay ensures optimal conductivity and safety. Featuring a quick connect mount type and .25 x .032 terminals, installation is effortless. Its 30A amperage and 1 Form C contact arrangement make it suitable for a wide range of applications. Operating at a coil voltage of 24 VAC with a low resistance of 136 Ω, this relay offers energy-efficient performance. Trust in its quality and compliance with RoHS standards for a dependable solution in your power relay setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1649341-1 | ![]() | |
| TE Connectivity 63306-2 | ![]() | |
| TE Connectivity 63435-1 | ![]() | |
| TE Connectivity 2238209-3 | ![]() |


