| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1649341-5 |
| Amperage: | 30 A |
| Mount Type: | Quick Connect |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 11500 Ω |
| Coil Voltage: | 240 VAC |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals |
| Contact Voltage: | 277 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1-1649341-5 |
1-1649341-5
| Heilind Number: | AMP1-1649341-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1649341-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical system with the T9CP5A52-240 Power Relay, a high-performance component designed for seamless connectivity. With an amperage of 30 A and quick connect mount type, this relay ensures efficient power transmission. The silver cadmium oxide contact material guarantees durability and reliability, while the 2 poles configuration offers versatility. Featuring a coil resistance of 11500 Ω and a coil voltage of 240 VAC, it's optimized for optimal performance. With a maximum switching voltage of 277 VAC and ROHS compliance, this relay meets stringent quality standards. Perfect for various applications, from industrial machinery to HVAC systems, it's a dependable solution for your relay needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1649341-1 | ![]() | |
| TE Connectivity 63306-2 | ![]() | |
| TE Connectivity 63435-1 | ![]() | |
| TE Connectivity 2238209-3 | ![]() |


