| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1649341-9 |
| Amperage: | 30 A |
| Mount Type: | Quick Connect |
| Contact Material: | Silver Tin Indium (AgSnOInO) |
| Number of Poles: | 2 |
| Coil Resistance: | 2800 Ω |
| Coil Voltage: | 120 VAC |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals |
| Contact Voltage: | 277 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1-1649341-9 |
1-1649341-9
| Heilind Number: | AMP1-1649341-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1649341-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power relay solutions with the T9CP5A54-120, a high-performance component designed for efficiency and reliability. This 30A relay features a 1 Form C (CO) contact arrangement with silver tin indium (AgSnOInO) contact material, ensuring optimal conductivity and longevity. Operating at a coil voltage of 120 VAC, it offers seamless control in various applications. With a maximum switching voltage of 277 VAC and RoHS compliance, this relay guarantees safety and environmental responsibility. Its quick connect terminals, with a termination type of .25 x .032, streamline installation for convenience. Trust in the T9CP5A54-120 for seamless power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63306-2 | ![]() | |
| TE Connectivity 63435-1 | ![]() | |
| TE Connectivity 2238209-3 | ![]() |


