| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1658528-0 |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 318 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E117 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 1-1658528-0 |
| SKU: | AMP1-1658528-0 |
1-1658528-0
Specifications
Detailed Description
Enhance your connectivity with this versatile 6-position receptacle, designed for seamless integration into your circuit setup. Featuring a cable mount for convenient free-hanging installation, this IDC connector ensures reliable termination with insulation displacement crimp technology. With a pitch of 2.54mm (.1 in) and suitable for ribbon cables, it offers precise signal transmission in data and device applications. The housing in sleek black, along with gold-plated contact mating areas, guarantees both durability and optimal conductivity. Operating efficiently in a wide temperature range from -55 to 125°C (-67 to 257°F), this connector is a dependable solution for your wire to board connections. RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice for your projects. Upgrade your setup with this essential connector, perfect for various industrial and electronic applications.


