| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1761606-1 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 34 |
| Contact Amperage: | 1 A |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 - 5000 MΩ |
| GPL: | 040 |
| Profile: | Low |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .36 in, 9.19 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E127 |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 15.24 mm, .6 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .102 in, 2.6 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | With |
| Housing Style: | 4-Sided |
| Housing Entry Style: | Top |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .148 in, 3.76 mm |
| Daisy Chain: | With |
| Ejection Latches: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1761606-1 |
| SKU: | AMP2-1761606-1 |
2-1761606-1
Specifications
Detailed Description
Enhance your connectivity with our IDC Low Pro HDR 6P Vertical LG LAT Connector, designed for seamless board mounting. With a durable Polybutylene Terephthalate housing in a striking blue color, this header boasts two rows and six contacts for efficient signal transmission. Featuring gold flash over palladium nickel plating in the contact mating area, it ensures reliable performance. The straight body orientation and 2.54mm pitch facilitate easy integration, while the high operating temperature range of -65 to 105°C guarantees suitability for diverse environments. With RoHS compliance and UL 94V-0 material flammability standard, this connector prioritizes safety and environmental responsibility. Explore its versatile applications in signal circuitry and experience secure, high-quality connections for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1437020-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/22/2026 | PCN-26-275375 - Manufacturing Location Change. Manufacturing location change from China to Vietnam. | Download | |||
| 02/28/2022 | PCN-21-110527 - Product appearance update. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: The color of latched is black. After: The color of latch is slightly different, the original is darker and blacker. And the location of cav. numbers on latches are different. | Download | |||


