| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1670782-1 |
| Series: | AMP MCP Connector System,AMP MCP Hybrids |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 12 V DC |
| IP Rating: | IPX9K |
| Row Spacing: | .22 in, .256 in, 5.6 mm, 6.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 18 |
| GPL: | J14 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -13 - 257 °F, -25 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J153 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 2.374 in |
| Cable Exit Angle: | 180° |
| Height: | 1.311 in, 33.3 mm |
| Width: | 1.22 in, 31 mm |
| Mating Tab Width: | .047 in, .11 in, 1.2 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1670782-1 |
| SKU: | AMP1-1670782-1 |
1-1670782-1
Specifications
Detailed Description
Elevate your automotive connectivity with our AMP MCP Connector System, offering unparalleled performance for signal transmission. This housing, designed for female terminals, features two rows with a pitch of 3.5 mm (.138 in) for seamless integration. With a voltage rating of 12V DC and IPX9K ingress protection, it ensures reliable operation even in harsh environments. Crafted from UL 94-HB compliant PBT GF material, it guarantees durability and safety. The 18-position design, meeting industrial and commercial transportation standards, is suitable for a wide range of applications. Its compact dimensions of 2.374 in length, 1.311 in height, and 1.22 in width, with a 180° cable exit angle, offer flexibility in installation. Incorporating features like polarization, sealability, and terminal position assurance, it guarantees secure and efficient connectivity. Trust in this black housing's quality and compliance with RoHS standards for your automotive connector needs.


