1-1676480-8

Heilind Number:AMP1-1676480-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1676480-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0402 1% 16K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1676480-8
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:16 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1676480-8

Detailed Description

Enhance your electronic projects with the CRG0402 1% 16K resistor. This tiny yet powerful component, with a size code of 0402 and a power rating of .063 W, offers reliable performance in a compact package. Featuring a resistance of 16 KΩ and a tolerance of 1%, it ensures precise and accurate operation. With a rated voltage of 50 V, it is suitable for a wide range of applications. The surface mount design and solder termination type make installation easy, while its dimensions of 1 x .5 x .35 mm allow for space-efficient placement on your PCB. RoHS compliant and part of the Surface Mount Resistors product line, this general-purpose resistor, with its thick film element type, guarantees quality and compliance. Elevate your circuit design with this essential component.