| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1676913-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.3 KΩ |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1-1676913-1 |
1-1676913-1
| Heilind Number: | AMP1-1676913-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1676913-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your precision circuitry with our YR1 axial leaded resistor. With a resistance of 1.3 KΩ and a tolerance of 0.1%, this thin film element guarantees reliable performance. Operating at temperatures ranging from -65 to 155 °C, and with a power rating of .25 W, it's perfect for demanding applications. Its tinned copper leads ensure secure termination, while its rated voltage of 250 V offers ample protection. Featuring a temperature coefficient of ±15 ppm/°C, this resistor maintains accuracy even in fluctuating conditions. Upgrade to our YR1 for exceptional quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


