| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1676913-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.65 KΩ |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1-1676913-9 |
1-1676913-9
| Heilind Number: | AMP1-1676913-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1676913-9 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuits with our YR1 through-hole resistor. Boasting a tolerance of just 0.1%, this thin film resistor offers accurate performance, with a resistance of 1.65 KΩ and a power rating of 0.25 W. Designed for durability, it can operate seamlessly in a wide temperature range from -65 to 155 °C. Featuring axial leaded mounting and tinned copper terminals, it ensures easy and secure installation. With a rated voltage of 250 V and a low temperature coefficient of ±15 ppm/°C, this resistor is ideal for applications that demand reliability and stability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


