1-1676915-0

Heilind Number:AMP1-1676915-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1676915-0
ECAD Model:
3D Model

Description:

YR1 0.1% 750R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1676915-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:750 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1676915-0

Detailed Description

Enhance your electronic projects with the YR1 0.1% 750R Thin Film Resistor, a high-quality component designed for precision performance. With a power rating of 0.25W and a resistance of 750Ω, it ensures reliable operation even in demanding conditions. Featuring axial leaded mount type and tinned copper leads for easy installation, this resistor is suitable for a wide range of applications. Its compact dimensions of 6.3 x 2.3mm make it space-efficient, while the operating temperature range of -65 to 155°C guarantees durability. With a tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, this resistor offers accurate and stable performance. Trust in its rated voltage of 250V for efficient power handling. Whether you're a hobbyist or a professional, this RoHS-compliant component is a must-have in your collection. Explore its potential in various projects, from simple DIY builds to complex industrial applications. Elevate your circuitry with the YR1 Thin Film Resistor.