| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1676915-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 768 Ω |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1-1676915-3 |
1-1676915-3
| Heilind Number: | AMP1-1676915-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1676915-3 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance control with this YR1 0.1% 768Ω Axial Leaded Thin Film Resistor. With a power rating of 0.25W and a voltage rating of 250V, it is suitable for a wide range of applications. The resistor operates efficiently in temperatures ranging from -65 to 155°C, making it ideal for use in various environments. Featuring tinned copper leads for secure termination, it ensures reliable performance. Its ±15 ppm/°C temperature coefficient guarantees stability, while its 0.1% tolerance offers accurate resistance values. Crafted with quality materials, this resistor is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


