1-1676915-9

Heilind Number:AMP1-1676915-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1676915-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

YR1 0.1% 7K32

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1676915-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:7.32 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1676915-9

Detailed Description

Enhance your circuitry with the YR1 0.1% 7K32 resistor, a reliable component with a power rating of .25W. Featuring a thin film element and 7.32 KΩ resistance, it offers precision performance for your electronic projects. The axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. With a tolerance of .1% and temperature coefficient of ±15 ppm/°C, this resistor guarantees accuracy even in harsh operating conditions ranging from -65 to 155 °C. RoHS compliant and rated for 250V, it meets global standards for environmental responsibility and performance excellence. Upgrade your resistive network with this high-quality component.