| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1703080-1 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors,RAST 5D |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .197 in, 5 mm |
| Package Quantity: | 2000 |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1487 |
| Keying Rib Cavity Number (Between or At): | 2,3 |
| Preloaded: | No |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| Mating Retention: | Without |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1703080-1 |
| SKU: | AMP1-1703080-1 |
1-1703080-1
Specifications
Detailed Description
Easily connect power and signal wires on your PCB with these RAST 5 IDC Connectors. Featuring a natural housing made of durable PA 6/6, they ensure reliable performance in a variety of applications. With a 5mm pitch and 3 positions, they offer efficient wire termination using Insulation Displacement Crimp (IDC) technology. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), they are suitable for both low and high-temperature environments. This package includes 2000 connectors, perfect for large-scale projects. RoHS compliant and rated UL 94V-2 for flammability, these connectors meet stringent safety standards. Whether for appliances or other electronic devices, these connectors provide a secure and durable connection solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1703129-1 | ![]() | |
| TE Connectivity 1-1703082-1 | ![]() |


