| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1703129-1 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors,RAST 5D |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .197 in, 5 mm |
| Package Quantity: | 600 |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1487 |
| Keying Rib Cavity Number (Between or At): | 2,3 |
| Preloaded: | No |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| Mating Retention: | With |
| Locking Latch Between Cavity Number: | 1&2, 7&8 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1703129-1 |
| SKU: | AMP1703129-1 |
1703129-1
Specifications
Detailed Description
Enhance your connectivity with our RAST 5 IDC Connectors, designed for seamless integration in various applications. With a housing made of durable PA 6/6 material in a natural color, these receptacles ensure reliable performance. Featuring eight gold-plated contacts arranged in a single row with a 5mm pitch, they facilitate efficient power and signal transmission. The insulation displacement crimp (IDC) termination method guarantees secure cable mounting, while the UL 94V-2 flammability standard compliance underscores their safety. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), these connectors are suitable for diverse environments. Perfect for appliances and other electronic devices, they offer a keying rib for proper alignment and mating retention with locking latches. RoHS compliant and packaged in bulk for convenience, our RAST 5 IDC Connectors are the ideal choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 928017-1 | ![]() |


